892-054-556-207

Heilind Number:EDA892-054-556-207
Manufacturer:EDAC
Manufacturer Number:892-054-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-556-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a total of 54 positions, it offers ample connectivity for your applications. The straight mount orientation and compact design make it easy to integrate into your PCB layouts. Plus, with an operating temperature range of -40 to 105°C, you can count on consistent performance in a wide range of conditions. Upgrade your connectivity solutions with this essential component.