892-054-556-212

Heilind Number:EDA892-054-556-212
Manufacturer:EDAC
Manufacturer Number:892-054-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector ensures secure and reliable board-to-board connections. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it not only meets stringent safety standards but also offers superior heat resistance. The copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, guarantee efficient signal transmission. Boasting a double-row design with 54 positions, this connector provides ample connectivity options for your PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial applications. Upgrade your PCB assembly with this essential component, ensuring peak performance and longevity for your electronic devices.