892-054-558-102

Heilind Number:EDA892-054-558-102
Manufacturer:EDAC
Manufacturer Number:892-054-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector not only enhances functionality but adds a touch of sophistication to your setup. Operating at a maximum amperage of 3 A, it offers efficient power transmission while ensuring safety. Crafted with housing material that meets UL 94V-0 standards, it guarantees durability and fire resistance. Featuring a single row design with 54 positions, it provides ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.