892-054-558-103

Heilind Number:EDA892-054-558-103
Manufacturer:EDAC
Manufacturer Number:892-054-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-103

Detailed Description

Enhance your equipment with the cutting-edge technology of our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures seamless connectivity with its 54 positions and 1-row configuration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in high-stress situations. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient PCB connections are effortless. The right-angle mount orientation offers versatility in installation, while the impressive 3A amperage and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.