892-054-558-104

Heilind Number:EDA892-054-558-104
Manufacturer:EDAC
Manufacturer Number:892-054-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-104

Detailed Description

Enhance your high-temperature PCB connections with this specialized Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for both durability and safety. With a single row layout, it offers 54 positions for seamless connectivity, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise integration, with a convenient right-angle mount orientation for flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections.