892-054-558-107

Heilind Number:EDA892-054-558-107
Manufacturer:EDAC
Manufacturer Number:892-054-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance in high-temperature environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 54 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Its Right Angle mount orientation caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Perfect for applications in various industries, it guarantees durability, efficiency, and compatibility with your PCB setup. Upgrade your connectivity game with this essential component.