892-054-558-108

Heilind Number:EDA892-054-558-108
Manufacturer:EDAC
Manufacturer Number:892-054-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-108

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row layout and 54 positions, it offers ample connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the copper alloy contacts guarantee reliable performance. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.