892-054-558-112

Heilind Number:EDA892-054-558-112
Manufacturer:EDAC
Manufacturer Number:892-054-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-112

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black finish and is engineered to deliver a reliable 3A power supply. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With a single row configuration and 54 positions, it offers ample connectivity for your needs. The Copper Alloy contacts and .1-inch pitch guarantee seamless signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality to keep your circuit boards running smoothly.