892-054-558-203

Heilind Number:EDA892-054-558-203
Manufacturer:EDAC
Manufacturer Number:892-054-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-203

Detailed Description

Enhance the connectivity of your electronics with our High-Temperature Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows and a total of 54 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer applications, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and robust choice for your PCB connectivity needs. Elevate your setup with this essential component.