892-054-558-207

Heilind Number:EDA892-054-558-207
Manufacturer:EDAC
Manufacturer Number:892-054-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-207

Detailed Description

Upgrade your high-temp electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 54 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At just 0.1-inch pitch and 0.2-inch row spacing, it allows for seamless integration on your board. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this high-quality connector for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors category.