892-054-558-208

Heilind Number:EDA892-054-558-208
Manufacturer:EDAC
Manufacturer Number:892-054-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, guaranteeing efficient power transmission. With two rows of 54 positions and a pitch of .1 inches, it offers ample connectivity options while ensuring secure mounting with its right-angle orientation. Operating flawlessly between temperatures of -40 to 105°C, this connector is a dependable solution for demanding PCB applications. Upgrade your setup with this essential component for seamless board-to-board connections.