892-054-558-212

Heilind Number:EDA892-054-558-212
Manufacturer:EDAC
Manufacturer Number:892-054-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-558-212

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a current rating of 3 A, it offers reliable power transmission, while its Copper Alloy contacts guarantee excellent conductivity. Boasting a two-row design and a total of 54 positions, it provides ample space for secure board-to-board connections. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme environments. Upgrade your PCB connectivity with this essential component.