892-054-559-101

Heilind Number:EDA892-054-559-101
Manufacturer:EDAC
Manufacturer Number:892-054-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our sophisticated Card Edge Connector in sleek black. Delivering a steady 3A of power, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a single row layout and 54 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. The contact material, made from resilient Copper Alloy, guarantees optimal signal transmission. Designed for right-angle mounting, it's suitable for various applications, from industrial machinery to consumer electronics. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a crucial component in your connectivity setup. Trust in its quality and performance for seamless data transmission in your projects.