892-054-559-104

Heilind Number:EDA892-054-559-104
Manufacturer:EDAC
Manufacturer Number:892-054-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing for superior durability. Featuring a single row arrangement with 54 positions, it ensures seamless board-to-board connections with precision. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Browse our range of PCB connectors for more high-quality solutions.