892-054-559-112

Heilind Number:EDA892-054-559-112
Manufacturer:EDAC
Manufacturer Number:892-054-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a single row with 54 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity, even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for flexible installation options, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse applications. Ideal for demanding electronic setups, this connector guarantees efficient power transmission with an amperage rating of 3A. Elevate your connectivity solutions with this essential component.