892-054-559-201

Heilind Number:EDA892-054-559-201
Manufacturer:EDAC
Manufacturer Number:892-054-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows of 54 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the right-angle mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications requiring high temperature resistance. Elevate your board-to-board connections with this essential component.