892-054-559-208

Heilind Number:EDA892-054-559-208
Manufacturer:EDAC
Manufacturer Number:892-054-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With two rows and 54 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Perfect for right-angle mounting, this connector is ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial settings. Upgrade your connection solutions with this essential component.