892-054-559-212

Heilind Number:EDA892-054-559-212
Manufacturer:EDAC
Manufacturer Number:892-054-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a 2-row configuration with 54 positions, ensuring seamless communication between boards. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure installations. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in high-temperature environments, with an operating range of -40 to 105°C. Crafted from copper alloy, the contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Trust in this connector for your critical board-to-board connections in various applications.