892-054-560-201

Heilind Number:EDA892-054-560-201
Manufacturer:EDAC
Manufacturer Number:892-054-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-560-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed to deliver reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a dual-row configuration and 54 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Engineered for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.