892-054-560-204

Heilind Number:EDA892-054-560-204
Manufacturer:EDAC
Manufacturer Number:892-054-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-560-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance, this essential component features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a double row configuration and a total of 54 positions, it ensures seamless connectivity in even the most demanding applications. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.