892-054-560-207

Heilind Number:EDA892-054-560-207
Manufacturer:EDAC
Manufacturer Number:892-054-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-560-207

Detailed Description

Upgrade your high-temperature electronic connections with this black Card Edge Connector. Designed for seamless board-to-board integration, it features UL 94V-0 Polyphenylene Sulfide housing for optimal performance in demanding environments. With a double-row layout, it offers 54 positions for extensive connectivity. Crafted with Copper Alloy contacts, it ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting orientation, this connector can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB setup with this essential component.