892-054-560-208

Heilind Number:EDA892-054-560-208
Manufacturer:EDAC
Manufacturer Number:892-054-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a dual-row configuration and a total of 54 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power delivery, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and a pitch of .1 inches make installation a breeze. Elevate your PCB design with this essential component.