892-054-560-212

Heilind Number:EDA892-054-560-212
Manufacturer:EDAC
Manufacturer Number:892-054-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-560-212

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is a reliable choice for demanding applications, boasting a 3 A amperage rating and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with 54 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure compatibility and durability in various environments. Perfect for your PCB integration needs, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today with this essential component.