892-055-520-101

Heilind Number:EDA892-055-520-101
Manufacturer:EDAC
Manufacturer Number:892-055-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and a total of 55 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate seamless integration. Suitable for a wide range of operating temperatures from -40 to 105 °C, this connector is perfect for high-temp environments. Choose this straight mount connector for secure and stable PCB connections in your project. Elevate your PCB design with this essential component.