892-055-520-102

Heilind Number:EDA892-055-520-102
Manufacturer:EDAC
Manufacturer Number:892-055-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout featuring 55 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the precision .1 inch pitch and .2 inch row spacing guarantee secure connections. Operating flawlessly in environments ranging from -40 to 105°C, it's a resilient solution for diverse applications. Trust in our innovative connector to streamline your board-to-board connections with ease.