892-055-520-103

Heilind Number:EDA892-055-520-103
Manufacturer:EDAC
Manufacturer Number:892-055-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-520-103

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a single row configuration and 55 positions, it provides seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Suitable for high-temperature operations, it has an impressive operating range of -40 to 105 °C. Choose this black connector for superior functionality in your electronic projects.