892-055-520-104

Heilind Number:EDA892-055-520-104
Manufacturer:EDAC
Manufacturer Number:892-055-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-520-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector seamlessly integrates into your PCB setup. Each of its 55 positions features durable Copper Alloy contacts, ensuring secure and efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Trust in its high amperage of 3 A to power your devices with ease. Upgrade your connectivity solutions with this essential component.