892-055-520-107

Heilind Number:EDA892-055-520-107
Manufacturer:EDAC
Manufacturer Number:892-055-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-520-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance. Featuring a single row design with 55 positions and a .1 inch pitch, it offers precise board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this robust and efficient connector.