892-055-520-112

Heilind Number:EDA892-055-520-112
Manufacturer:EDAC
Manufacturer Number:892-055-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-520-112

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for reliability in challenging environments, this connector features a single row of 55 contact positions with a pitch of .1 inches, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. With a contact material of Copper Alloy, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation and compact design make installation easy and space-efficient. Trust in the performance and longevity of our High Temperature Card Edge Connector for all your PCB connectivity needs.