892-055-521-101

Heilind Number:EDA892-055-521-101
Manufacturer:EDAC
Manufacturer Number:892-055-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-521-101

Detailed Description

Upgrade your high-temperature card edge connections with this sleek and durable black connector. Designed for seamless performance in demanding environments, it boasts a 3A amperage rating and features housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a single row layout and 55 positions, it offers efficient connectivity for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a vital component for any electronic system. Trust in its straight mount orientation for a secure fit, and enjoy the peace of mind that comes with top-notch quality and performance. Upgrade your connections today with this essential component.