892-055-521-104

Heilind Number:EDA892-055-521-104
Manufacturer:EDAC
Manufacturer Number:892-055-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and reliability, this connector features a single row with 55 positions, allowing for seamless board-to-board connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power transmission at an amperage of 3A. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Upgrade your PCB connections with this high-quality card edge connector, a must-have in any electronic assembly project.