892-055-521-107

Heilind Number:EDA892-055-521-107
Manufacturer:EDAC
Manufacturer Number:892-055-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-521-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Crafted with a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures secure and efficient power transfer. Featuring a single row configuration with 55 positions and a pitch of .1 inches, it offers seamless integration for your circuitry. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for high-quality, durable connections on your PCBs.