892-055-523-101

Heilind Number:EDA892-055-523-101
Manufacturer:EDAC
Manufacturer Number:892-055-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-523-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 55 positions, it offers efficient connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage and .1-inch pitch make it suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for use in challenging environments. Trust in this connector to deliver seamless board-to-board connections for your projects.