892-055-523-103

Heilind Number:EDA892-055-523-103
Manufacturer:EDAC
Manufacturer Number:892-055-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-523-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its Copper Alloy contact material guarantees reliable power transfer, while the 55 positions, arranged in a single row with a .1-inch pitch, provide seamless board-to-board connectivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this essential component, a must-have in any engineer's toolkit.