892-055-523-108

Heilind Number:EDA892-055-523-108
Manufacturer:EDAC
Manufacturer Number:892-055-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity in any application. Featuring a single row with 55 positions, it offers ample connectivity options for your projects. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Elevate your PCB design with this top-of-the-line connector, a must-have in any engineer's toolkit.