892-055-523-112

Heilind Number:EDA892-055-523-112
Manufacturer:EDAC
Manufacturer Number:892-055-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-523-112

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for seamless board-to-board connectivity in various applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring 55 positions in a single row configuration, this connector ensures reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a low profile and straight mount orientation, it offers easy integration onto PCBs, while its copper alloy contact material guarantees efficient power transmission at up to 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for high-density layouts. Trust in this black connector for robust and secure connections in your electronic designs.