892-055-524-101

Heilind Number:EDA892-055-524-101
Manufacturer:EDAC
Manufacturer Number:892-055-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-524-101

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability and performance, this connector is built to withstand extreme operating conditions, with an impressive operating temperature range of -40 to 105 °C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, it guarantees secure and efficient power transmission. Featuring a single row layout with 55 positions at a pitch of .1 in and row spacing of .2 in, it ensures precise and stable connections between boards. Whether for industrial or commercial applications, its straight mount orientation offers flexibility in installation. Trust in the quality and reliability of our Card Edge Connector for seamless and efficient PCB interconnections.