892-055-524-108

Heilind Number:EDA892-055-524-108
Manufacturer:EDAC
Manufacturer Number:892-055-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-524-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 55 positions, it offers ample connectivity options while maintaining precision with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Engineered for versatility, it can be mounted straight onto your board for seamless integration. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your PCB design with this essential component.