892-055-540-103

Heilind Number:EDA892-055-540-103
Manufacturer:EDAC
Manufacturer Number:892-055-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-540-103

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for secure board-to-board PCB connections. With a sleek black finish and a single row of 55 positions, it offers both functionality and style. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Whether you're working in industrial settings or consumer electronics, trust in this connector for seamless and durable connections. Elevate your PCB assembly with this essential component.