892-055-540-108

Heilind Number:EDA892-055-540-108
Manufacturer:EDAC
Manufacturer Number:892-055-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-540-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a single row with 55 positions, ensuring secure and efficient connections. Operating at temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industrial applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Trust in our connector for high amperage of 3A and outstanding performance in even the most challenging conditions. Elevate your connectivity solutions with this essential component.