892-055-541-101

Heilind Number:EDA892-055-541-101
Manufacturer:EDAC
Manufacturer Number:892-055-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-541-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 55 positions, perfect for seamless board-to-board connections. With an amperage rating of 3 A and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient operation even in harsh environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial machinery or electronic devices, this straight-mount connector is a versatile solution. Its wide operating temperature range of -40 to 105 °C further enhances its suitability for various applications. Trust in this essential component for seamless and high-performance PCB connectivity.