892-055-541-104

Heilind Number:EDA892-055-541-104
Manufacturer:EDAC
Manufacturer Number:892-055-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row with 55 positions, making it ideal for seamless board-to-board connections. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Its copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its quality and performance for your connectivity needs.