892-055-541-107

Heilind Number:EDA892-055-541-107
Manufacturer:EDAC
Manufacturer Number:892-055-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row, 55 positions, and a pitch of .1 inch, it offers seamless integration on PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector to deliver consistent and secure board-to-board connections in demanding settings.