892-055-541-108

Heilind Number:EDA892-055-541-108
Manufacturer:EDAC
Manufacturer Number:892-055-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 55 copper alloy contact positions, it ensures seamless connectivity. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for demanding environments. Trust in our connector to deliver exceptional quality and durability for all your board-to-board PCB connection needs.