892-055-541-112

Heilind Number:EDA892-055-541-112
Manufacturer:EDAC
Manufacturer Number:892-055-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-541-112

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish that not only adds a touch of sophistication but also aids in easy identification. With a current rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing offers superior protection. Featuring a single row of 55 copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise and efficient connectivity. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's perfectly suited for a wide range of applications. Upgrade your setup with this high-performance Card Edge Connector and experience seamless, uninterrupted functionality.