892-055-542-101

Heilind Number:EDA892-055-542-101
Manufacturer:EDAC
Manufacturer Number:892-055-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-542-101

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a single row with 55 positions for seamless board-to-board integration. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability, even in harsh conditions. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is indispensable for demanding electronic applications. Upgrade your PCB connectivity with this essential component.