892-055-542-102

Heilind Number:EDA892-055-542-102
Manufacturer:EDAC
Manufacturer Number:892-055-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-542-102

Detailed Description

Easily connect high-temperature devices with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 55 positions, allowing for seamless board-to-board connections. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it can withstand operating temperatures ranging from -40 to 105°C. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment. Perfect for demanding industrial applications, this connector guarantees secure and efficient connectivity.