892-055-542-104

Heilind Number:EDA892-055-542-104
Manufacturer:EDAC
Manufacturer Number:892-055-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 55 positions and a pitch of .1 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and compact design make it ideal for board to board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Trust in its quality and precision for seamless connectivity in demanding environments.