892-055-542-107

Heilind Number:EDA892-055-542-107
Manufacturer:EDAC
Manufacturer Number:892-055-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row layout with 55 positions, perfect for streamlined board-to-board connections. Engineered with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures longevity even in high-temperature environments, with an operating range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component, meeting the demands of modern connectivity standards.