892-055-544-102

Heilind Number:EDA892-055-544-102
Manufacturer:EDAC
Manufacturer Number:892-055-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-544-102

Detailed Description

Efficiently connect high temperature circuitry with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row of 55 contact positions, it ensures reliable power transmission at an amperage of 3A. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this Straight mount orientation connector for dependable performance in all your electronic applications.